
* Images are for reference only
AISC-0603-R0068G-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-0603-R0068G-T
- JLCPCB Part #
- C186839
- Package
- SMD,1.8x1.1mm
- Description
- 6.8nH 700mA 95mΩ Unshielded Inductor ±2% SMD,1.8x1.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2803
50+
$0.2230
150+
$0.1985
500+
$0.1679
2500+
$0.1542
5000+
$0.1461
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?