This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AIRD-03-1R2M

Extended
Manufacturer
Abracon LLC
MFR.Part #
AIRD-03-1R2M
JLCPCB Part #
C1336197
Package
Plugin,D28xL21mm
Description
1.2uH 116A 21A 3mΩ ±20% 插件,D28xL21mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5351
200+ $1.3678
500+ $1.3197
1000+ $1.2972
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons