This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AIRD-02-122K

Extended
Manufacturer
Abracon LLC
MFR.Part #
AIRD-02-122K
JLCPCB Part #
C1332381
Package
Plugin,D21xL21mm
Description
1.14Ω 1.2mH 2.7A 800mA ±10% 插件,D21xL21mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0439
200+ $0.7921
500+ $0.7631
800+ $0.7501
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons