This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AIRD-01-331K

Extended
Manufacturer
Abracon LLC
MFR.Part #
AIRD-01-331K
JLCPCB Part #
C1331470
Package
Plugin,D16.5xL21mm
Description
1.3A 3.8A 330uH 336mΩ ±10% 插件,D16.5xL21mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 960

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5688
200+ $0.6079
500+ $0.5869
960+ $0.5756
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons