
* Images are for reference only
AIML-1008HC-2R2M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIML-1008HC-2R2M-T
- JLCPCB Part #
- C2044271
- Package
- 1008
- Description
- 1.5A 2.2uH 40MHz 90mΩ ±20% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1062
200+
$0.0411
500+
$0.0396
1000+
$0.0390
Related Products
Welcome back, may I help you?