
* Images are for reference only
AIML-0805-1R8K-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIML-0805-1R8K-T
- JLCPCB Part #
- C1330189
- Package
- 0805
- Description
- 1.8uH 45@10MHz 50mA 55MHz 600mΩ ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 179
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0817
10+
$0.0650
30+
$0.0566
100+
$0.0503
500+
$0.0453
1000+
$0.0429
Welcome back, may I help you?