This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AIMC-0402-10NJ-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
AIMC-0402-10NJ-T
JLCPCB Part #
C7072058
Package
0402
Description
10nH 3.2GHz 300mA 420mΩ 8@100MHz ±5% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.0363
100+ $0.0353
300+ $0.0347
1000+ $0.0340

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons