
* Images are for reference only
AIMC-0402HQ-6N2B-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIMC-0402HQ-6N2B-T
- JLCPCB Part #
- C7214036
- Package
- 0402
- Description
- 140mΩ 20@250MHz 5.5GHz 550mA 6.2nH 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1266
200+
$0.0505
500+
$0.0489
1000+
$0.0481
Related Products
Welcome back, may I help you?