
* Images are for reference only
AIMC-0201-5N6S-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIMC-0201-5N6S-T
- JLCPCB Part #
- C5942523
- Package
- 0201
- Description
- 200mA 5.6nH 5@100MHz 600mΩ 8.5GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 524
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0442
200+
$0.0176
500+
$0.0171
1000+
$0.0168
Related Products
Welcome back, may I help you?