
* Images are for reference only
AIAP-03-562K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIAP-03-562K
- JLCPCB Part #
- C186788
- Package
- Plugin,D11.4xL22.9mm
- Description
- 3.92Ω 359mA 5.6mH ±10% 插件,D11.4xL22.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5606
10+
$1.3214
30+
$1.1897
100+
$1.0404
500+
$0.9746
1000+
$0.9457
2000+
$0.9344
4000+
$0.9280
Related Products
Welcome back, may I help you?