
* Images are for reference only
AIAP-03-271K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIAP-03-271K
- JLCPCB Part #
- C186772
- Package
- Plugin,D11.4xL22.9mm
- Description
- 1.63A 208mΩ 270uH ±10% 插件,D11.4xL22.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3278
10+
$1.0886
30+
$0.9569
100+
$0.8076
500+
$0.7418
1000+
$0.7129
Related Products
Welcome back, may I help you?