
* Images are for reference only
AIAP-03-221K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIAP-03-221K
- JLCPCB Part #
- C186771
- Package
- Plugin,D11.4xL22.9mm
- Description
- 1.89A 162mΩ 220uH Drum-core inductor ±10% 插件,D11.4xL22.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4610
10+
$1.2218
30+
$1.0902
100+
$0.9409
500+
$0.8750
1000+
$0.8445
2000+
$0.8349
4000+
$0.8285
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?