This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ACMP-Q2012-161-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ACMP-Q2012-161-T
JLCPCB Part #
C6114482
Package
-
Description
-55℃~+125℃ 10MΩ 160Ω@100MHz 2 350mA 350mΩ 50V - Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8315
200+ $0.3320
500+ $0.3207
1000+ $0.3159
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons