
* Images are for reference only
ACMP-5025-251-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ACMP-5025-251-T
- JLCPCB Part #
- C5553507
- Package
- SMD-4P,5x4.8mm
- Description
- -40℃~+125℃ 10MΩ 125V 14mΩ 2 250Ω@100MHz 50V 5A SMD-4P,5x4.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8218
10+
$0.8009
30+
$0.7864
100+
$0.7719
Related Products
Welcome back, may I help you?