This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ACMP-5025-142-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ACMP-5025-142-T
JLCPCB Part #
C7066558
Package
SMD-4P,5x4.8mm
Description
-40℃~+125℃ 1.4kΩ@100MHz 1.5A 10MΩ 125V 2 40mΩ 50V SMD-4P,5x4.8mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.3193
10+ $1.2854
30+ $1.2629
100+ $1.2403

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons