This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ACMP-4528-601-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ACMP-4528-601-T
JLCPCB Part #
C5937552
Package
-
Description
-40℃~+125℃ 1.5A 10MΩ 125V 2 240mΩ 50V 600Ω@100MHz - Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9520
200+ $0.3802
500+ $0.3673
1000+ $0.3609
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons