This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AB-19.6608MHZ-B2

Extended
Manufacturer
Abracon LLC
MFR.Part #
AB-19.6608MHZ-B2
JLCPCB Part #
C568371
Package
HC-49U
Description
-20℃~+70℃ 18pF 19.6608MHz 25Ω ±100ppm ±20ppm HC-49U Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4142
1000+ $0.1604
2500+ $0.1547
5000+ $0.1518

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons