
* Images are for reference only
AB-14.31818MHZ-B2
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AB-14.31818MHZ-B2
- JLCPCB Part #
- C568366
- Package
- HC-49U
- Description
- -20℃~+70℃ 14.31818MHz 18pF 25Ω ±100ppm ±20ppm HC-49U Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8182
200+
$0.3173
500+
$0.3061
1000+
$0.3012
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?