
* Images are for reference only
AB-11.0592MHZ-B2
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AB-11.0592MHZ-B2
- JLCPCB Part #
- C568363
- Package
- HC-49U
- Description
- -20℃~+70℃ 11.0592MHz 18pF 30Ω ±100ppm ±20ppm HC-49U Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3726
1000+
$0.1442
2500+
$0.1392
5000+
$0.1366
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?