
* Images are for reference only
ABS09-32.768KHZ-4-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ABS09-32.768KHZ-4-T
- JLCPCB Part #
- C6117548
- Package
- SMD4115-2P
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 70kΩ ±30ppm SMD4115-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6668
200+
$0.6655
500+
$0.6429
1000+
$0.6332
Related Products
Welcome back, may I help you?