This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ABDFTCXO-40.000MHz-L-2-T5

Extended
Manufacturer
Abracon LLC
MFR.Part #
ABDFTCXO-40.000MHz-L-2-T5
JLCPCB Part #
C568560
Package
SMD1409-5P
Description
-40℃~+85℃ 20mA 3.3V 40MHz LVCMOS ±280ppb SMD1409-5P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $118.1925
200+ $45.7402
500+ $44.1321
1000+ $43.3377
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons