
* Images are for reference only
ABC2-4.096MHZ-D4Q-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ABC2-4.096MHZ-D4Q-T
- JLCPCB Part #
- C6486895
- Package
- SMD-4P,11.8x5.5mm
- Description
- -40℃~+85℃ 120Ω 18pF 4.096MHz ±100ppm ±50ppm SMD-4P,11.8x5.5mm Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7426
200+
$1.0958
500+
$1.0588
1000+
$1.0411
Welcome back, may I help you?