This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AB308-4.9152MHZ

Extended
Manufacturer
Abracon LLC
MFR.Part #
AB308-4.9152MHZ
JLCPCB Part #
C568397
Package
DT-38
Description
-10℃~+60℃ 150Ω 16pF 4.9152MHz ±30ppm ±50ppm DT-38 Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1022
10+ $0.9153
30+ $0.8138
100+ $0.6994
500+ $0.6478
1000+ $0.6252

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons