
* Images are for reference only
AB308-16.257MHZ
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AB308-16.257MHZ
- JLCPCB Part #
- C568389
- Package
- DT-38
- Description
- -10℃~+60℃ 16.257MHz 16pF 50Ω ±30ppm ±50ppm DT-38 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2890
1000+
$0.1119
2500+
$0.1078
5000+
$0.1059
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?