
* Images are for reference only
AB26T-32.768KHZ-6
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AB26T-32.768KHZ-6
- JLCPCB Part #
- C6850546
- Package
- DT-26
- Description
- -10℃~+60℃ 32.768kHz 35kΩ 6pF ±20ppm DT-26 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$0.9535
10+
$0.7570
30+
$0.6604
100+
$0.5637
500+
$0.5058
1000+
$0.4752
Related Products
Welcome back, may I help you?