This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AP80N06NF

Extended
Manufacturer
A Power microelectronics
MFR.Part #
AP80N06NF
JLCPCB Part #
C3024565
Package
PDFN-8L(5x6)
Description
-55℃~+150℃ 10.6pF 2.136nF 2.5V 30nC@10V 331.5pF 60V 80A 87W 9mΩ@10V N-Channel PDFN-8L(5x6) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons