
* Images are for reference only
AP40P02D
Extended
- Manufacturer
- A Power microelectronics
- MFR.Part #
- AP40P02D
- JLCPCB Part #
- C3011425
- Package
- TO-252
- Description
- -55℃~+150℃ 1 P-Channel 1.2V 15.3nC@4.5V 2.5W 20V 20mΩ@4.5V 231pF 2nF 40A P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 136
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0679
50+
$0.0661
150+
$0.0650
500+
$0.0637
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?