
* Images are for reference only
AZC399-04C.R7G
Extended
- Manufacturer
- AMAZING
- MFR.Part #
- AZC399-04C.R7G
- JLCPCB Part #
- C369725
- Package
- SC-70-6L
- Description
- -55℃~+85℃ 1.4pF 11V 5V 5uA 8.5A@8/20us 9V ESD Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SC-70-6L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0363
100+
$0.0355
300+
$0.0352
1000+
$0.0347
Related Products
Welcome back, may I help you?