
* Images are for reference only
AZ2115-04C
Extended
- Manufacturer
- AMAZING
- MFR.Part #
- AZ2115-04C
- JLCPCB Part #
- C7079043
- Package
- SC-70-5
- Description
- -55℃~+85℃ 13pF 2.5uA 5V 6.5V 6V Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SC-70-5 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9714
200+
$0.3886
500+
$0.3741
1000+
$0.3693
Related Products
Welcome back, may I help you?