
* Images are for reference only
AZC099-04S
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- AZC099-04S
- JLCPCB Part #
- C5210971
- Package
- SOT-26
- Description
- -55℃~+125℃ 0.5pF 1uA 28V 350W@8/20us 5V 6V Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-26 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$0.0651
100+
$0.0513
300+
$0.0444
3000+
$0.0374
6000+
$0.0332
9000+
$0.0311
Related Products
Welcome back, may I help you?