
* Images are for reference only
CPDH3V3-HF
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- CPDH3V3-HF
- JLCPCB Part #
- C5272725
- Package
- SOD-523
- Description
- 10.3pF 10nA 3.3V 3.5V 8V 90W@8/20us ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 111
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 111
In-stock Item Pricing
Qty Unit Price
1+
$0.0621
100+
$0.0495
300+
$0.0432
3000+
$0.0384
6000+
$0.0347
9000+
$0.0327
Related Products
Welcome back, may I help you?