This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AZ431AN-ATRG1-MS

Extended
Manufacturer
MSKSEMI
MFR.Part #
AZ431AN-ATRG1-MS
JLCPCB Part #
C5449128
Package
SOT-23
Description
-25℃~+85℃ 100mA 1mA 2.5V 36V 50ppm/℃ Adjustable Parallel ±1% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3570

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 3523

In-stock Item Pricing

Qty Unit Price
1+ $0.0421
100+ $0.0329
300+ $0.0282
3000+ $0.0247
6000+ $0.0220
9000+ $0.0205

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons