
* Images are for reference only
AZ1117H-ADJTRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AZ1117H-ADJTRG1
- JLCPCB Part #
- C110475
- Package
- SOT-223
- Description
- -20℃~+125℃@(Tj) 0.003%Vout 1 1.2V@(0.8A) 15V 1A 70dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1372
50+
$0.1112
150+
$0.0980
500+
$0.0882
2500+
$0.0732
4000+
$0.0692
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?