
* Images are for reference only
AZ1117CH-1.8TRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AZ1117CH-1.8TRG1
- JLCPCB Part #
- C95397
- Package
- SOT-223
- Description
- -20℃~+125℃@(Tj) 0.003%Vout 1 1.2V@(800mA) 1.35A 1.8V 15V 4mA 70dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3389
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3383
In-stock Item Pricing
Qty Unit Price
1+
$0.0962
50+
$0.0750
150+
$0.0644
500+
$0.0565
2500+
$0.0501
4000+
$0.0470
Related Products
Welcome back, may I help you?