
* Images are for reference only
AZ1117CD-1.5TRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AZ1117CD-1.5TRG1
- JLCPCB Part #
- C460426
- Package
- TO-252-2
- Description
- -20℃~+125℃@(Tj) 0.003%Vout 1 1.35A 1.4V@(0.8A) 1.5V 15V 6mA 70dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2320
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2320
In-stock Item Pricing
Qty Unit Price
1+
$0.1515
50+
$0.1339
150+
$0.1265
500+
$0.1172
2500+
$0.1130
5000+
$0.1106
Related Products
Welcome back, may I help you?