
* Images are for reference only
AZ1084CD-3.3TRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AZ1084CD-3.3TRG1
- JLCPCB Part #
- C151391
- Package
- TO-252-3
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.35V@(4.5A) 12V 3.3V 5A 5mA 72dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19547
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 19505
In-stock Item Pricing
Qty Unit Price
1+
$0.3284
50+
$0.2602
150+
$0.2309
500+
$0.1945
2500+
$0.1574
5000+
$0.1476
Welcome back, may I help you?