
* Images are for reference only
AXP2585
Extended
- Manufacturer
- Allwinner Tech
- MFR.Part #
- AXP2585
- JLCPCB Part #
- C20199912
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 1 2.8V 3.072A 3.9V~5.5V 4.608V QFN-32(5x5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9505
10+
$0.7765
30+
$0.6895
100+
$0.6025
490+
$0.5510
980+
$0.5236
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?