
* Images are for reference only
ISL94208IRZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL94208IRZ-T
- JLCPCB Part #
- C5657494
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 4~6 8V~26.4V QFN-32(5x5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3768
200+
$4.1405
500+
$4.0023
1000+
$3.9349
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?