This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AWCU00332523510XT2

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AWCU00332523510XT2
JLCPCB Part #
C5252351
Package
SMD-4P,3.2x2.5mm
Description
-50℃~+125℃ 10MΩ 125V 1kΩ@10MHz 200mA 51uH@100kHz 700mΩ 80V SMD-4P,3.2x2.5mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1645

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 1627

In-stock Item Pricing

Qty Unit Price
1+ $0.4173
10+ $0.3335
30+ $0.2965
100+ $0.2514
500+ $0.2207
1500+ $0.2079

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons