
* Images are for reference only
AVR128DB28-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AVR128DB28-I/SO
- JLCPCB Part #
- C1019764
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 128KB 12bit 16KB 23 24MHz 8 Bit AVR Built-in FLASH SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$4.6573
10+
$4.0065
27+
$3.4749
108+
$3.0834
540+
$2.9030
1080+
$2.8224
Related Products
Welcome back, may I help you?