
* Images are for reference only
ATTINY806-SFR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY806-SFR
- JLCPCB Part #
- C2052905
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 10bit 128Byte 16MHz 18 1KB 2.7V~5.5V 8 Bit 8KB AVR Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 247
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 240
In-stock Item Pricing
Qty Unit Price
1+
$2.2291
10+
$1.8856
30+
$1.6694
100+
$1.4501
500+
$1.3501
1500+
$1.3065
Related Products
Welcome back, may I help you?