
* Images are for reference only
ATTINY24A-MMH
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY24A-MMH
- JLCPCB Part #
- C617902
- Package
- VQFN-20-EP(3x3)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12 128Byte 128Byte 20MHz 2KB 8 Bit AVR Built-in FLASH VQFN-20-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.5775
10+
$1.5452
30+
$1.5259
100+
$1.4033
Related Products
Welcome back, may I help you?