
* Images are for reference only
ATSAMD21J17D-MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD21J17D-MU
- JLCPCB Part #
- C614639
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.62V~3.63V 10bit 128KB 12bit 16KB 32 Bit 48MHz 52 ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Calendar function、Touch function QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$4.5404
10+
$4.4324
30+
$4.3598
100+
$4.2872
Welcome back, may I help you?