
* Images are for reference only
ATSAMC21G18A-MUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMC21G18A-MUT
- JLCPCB Part #
- C2053938
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 2.7V~5.5V 256KB 32 Bit 32KB 38 48MHz ARM Cortex-M0+ Built-in FLASH VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$6.9980
10+
$6.8321
30+
$6.7209
100+
$6.6114
Related Products
Welcome back, may I help you?