
* Images are for reference only
ATSAMC21G17A-MZTVAO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMC21G17A-MZTVAO
- JLCPCB Part #
- C5227971
- Package
- VQFN-48(7x7)
- Description
- -40℃~+105℃ 10bit 128KB 12bit、16bit 16KB 2.7V~5.5V 32 Bit 48MHz ARM Cortex-M0+ FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Calendar function、Built-in temperature sensor、Touch function VQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7298
10+
$10.2715
30+
$9.2533
100+
$8.3979
Welcome back, may I help you?