
* Images are for reference only
LM3S611-IGZ50-C2
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3S611-IGZ50-C2
- JLCPCB Part #
- C19605456
- Package
- VQFN-48(7x7)
- Description
- -40℃~+85℃ 32 32 Bit 32KB 3V~3.6V 50MHz 8KB ARM Cortex-M3 Built-in FLASH VQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3811
260+
$3.3444
520+
$3.2333
1040+
$3.1769
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →