
* Images are for reference only
ATO25D1GA-10ED
Extended
- Manufacturer
- ATO SOLUTION Co ., LTD
- MFR.Part #
- ATO25D1GA-10ED
- JLCPCB Part #
- C469320
- Package
- WSON-8-EP(6x8)
- Description
- 0℃~+70℃ 10 Years 100,000 cycles 104MHz 1Gbit 2.7V~3.6V 200us 200us 2ms SPI WSON-8-EP(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 384
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5580
10+
$3.8707
30+
$3.4611
100+
$3.0467
384+
$2.8556
1152+
$2.7705
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?