
* Images are for reference only
ATMEGA808-AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA808-AU
- JLCPCB Part #
- C1340443
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 1KB 20MHz 256Byte 27 8 Bit 8KB AVR Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 174
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 174
In-stock Item Pricing
Qty Unit Price
1+
$1.4789
10+
$1.3581
30+
$1.2824
250+
$1.1938
500+
$1.1599
1000+
$1.1438
Related Products
Welcome back, may I help you?