
* Images are for reference only
ATMEGA4809-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA4809-AUR
- JLCPCB Part #
- C2055381
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 20MHz 256Byte 41 48KB 6KB 8 Bit AVR Built-in FLASH TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$2.3617
10+
$2.3021
30+
$2.2634
100+
$2.2232
Related Products
Welcome back, may I help you?