
* Images are for reference only
ATMEGA4808-AFR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA4808-AFR
- JLCPCB Part #
- C2052755
- Package
- TQFP-32(7x7)
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 20MHz 256Byte 27 48KB 6KB 8 Bit AVR Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$3.9250
10+
$3.3761
30+
$3.0509
100+
$2.5985
500+
$2.4471
1000+
$2.3779
Related Products
Welcome back, may I help you?